
This 30-contact receptacle features a shielded design and is rated for 41A at 50V. It is constructed from aluminium with a cadmium plating and has copper alloy contacts with a silver plating. The component is suitable for panel mount applications and is compliant with IP67, waterproof, and dust tight ratings. Operating temperature range is from -55°C to 125°C.
ITT CA3100E32-8PB05-14 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-8PB05-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.