
This 30-contact wall mount circular socket features a straight body orientation and SKT gender contacts. It has a maximum operating temperature range of -55°C to 125°C and is designed for solder cup termination. The socket measures 125mm in length, 57mm in depth, and 57mm in height, with a maximum current rating of 41/22 amps per contact.
ITT CA3100E32-8SB-05 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 125 |
| Product Depth (mm) | 57 |
| Product Height (mm) | 57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | (41/22)/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E32-8SB-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.