
This 30-position shielded receptacle connector features a maximum operating temperature range of -55°C to 125°C and a current rating of 41A. It is rated for 50V and has a termination type of crimp. The connector is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging option and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3100E32-8SB15-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-8SB15-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
