
The ITT CA3100E32-8SBF80A176-05 is a 30-position receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a crimp termination.
ITT CA3100E32-8SBF80A176-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-8SBF80A176-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.