Conn Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port Automotive
ITT CA3100E36-10S-B-02-A176 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 135A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E36-10S-B-02-A176 to view detailed technical specifications.
No datasheet is available for this part.