
This 2-position 2-contact receptacle connector features a current rating of 22A and is constructed from aluminium with a cadmium plating. The contacts are made from copper alloy with a silver plating. It is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. The connector is available in bulk packaging and is suitable for panel, flange, and cable mounting via crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100ER12S-3SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER12S-3SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.