10-position circular receptacle connector with straight orientation and solder termination. Features aluminum body with cadmium plating, copper alloy contacts with silver plating, and a 22A current rating. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings. Designed for panel, flange, or wall mounting with a 50V voltage rating.
ITT CA3100ER18-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 35.71mm |
| Gender | Receptacle |
| Length | 49.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.