This circular connector is a 4-position receptacle with straight orientation and solder termination. It features a robust aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 22A and 50V, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. The connector offers IP65, water-resistant, and dust-tight ratings, with a panel/wall mount design.
ITT CA3100ER18-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 35.71mm |
| Gender | Receptacle |
| Length | 49.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
