This circular connector features 4 solder-type contacts within a straight, wall-mount receptacle. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with silver, offering a 22A current rating and a voltage rating of 50V. Designed for operation between -55°C and 125°C, this MIL-DTL-5015 compliant component provides IP65, water-resistant, and dust-tight sealing.
ITT CA3100ER18-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 35.71mm |
| Gender | Receptacle |
| Length | 49.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER18-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.