General purpose circular receptacle connector featuring 3 positions and 3 contacts. This straight, wall-mount component offers solder termination with silver-plated copper and brass contacts. Constructed with an aluminum shell and body, it provides IP65, water-resistant, and dust-tight ratings, operating between -55°C and 125°C. The connector is designed for panel mounting with flanges and has a 50V voltage rating.
ITT CA3100ER18-5P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 35.71mm |
| Gender | Receptacle |
| Length | 49.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER18-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.