ITT CA3100ER18-8P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 35.71mm |
| Gender | Receptacle |
| Length | 49.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER18-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.