General purpose circular connector, wall mount receptacle with a straight orientation. Features 3 silver-plated copper alloy contacts and an aluminum body with cadmium plating. Rated for 74A maximum current and operates within a temperature range of -55°C to 125°C. This connector offers IP65, water-resistant, and dust-tight ratings, with solder termination.
ITT CA3100ER22-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 42.06mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER22-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.