24-position straight solder receptacle with a 50V voltage rating and 22A current capacity. Features silver-plated copper and brass contacts, an aluminum shell with cadmium plating, and a green body. This circular connector offers panel, flange, and wall mounting options, with a temperature range of -55°C to 125°C. Rated IP65, it is water-resistant and dust-tight.
ITT CA3100ER24-28P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 45.24mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.