This 48-position circular connector features a 50V voltage rating and is constructed from aluminium with a silver-plated copper contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, water-resistant and dust-tight, and is available in bulk packaging. It has a cadmium shell finish and a solder termination.
ITT CA3100ER36-10SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER36-10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.