General purpose circular receptacle, size 36, featuring 27 silver-plated copper and brass contacts. This straight orientation connector offers a 50V voltage rating and a maximum current rating of 41A. Constructed with an aluminum body and shell, it boasts a green color and cadmium/chromate plating. Rated IP65 for water resistance and dust tightness, it is designed for panel, flange, or wall mounting with solder termination. Operating temperature range is -55°C to 125°C.
ITT CA3100ER36-A46P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 64.29mm |
| Gender | Receptacle |
| Length | 55.58mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100ER36-A46P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.