
This 5-position circular connector features a 50V voltage rating and 22A maximum current rating. It has an aluminium shell with a cadmium finish and is rated for IP65, making it water resistant and dust tight. The connector is suitable for panel and flange mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT CA3100F14S-5SF80 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F14S-5SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.