
This 6-contact wall mount circular connector features a straight body orientation and a solder cup termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A per contact. The connector is designed for use in applications where a high level of reliability and durability are required.
ITT CA3100F14S-6PWB-F80-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 52 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 30 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 22/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100F14S-6PWB-F80-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.