ITT CA3100F16S-1SF42 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F16S-1SF42 to view detailed technical specifications.
No datasheet is available for this part.