
This 10-position circular connector features a 50V voltage rating and meets IP65 standards for water resistance and dust tightness. It is constructed from aluminium with a silver-plated contact finish and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is suitable for panel mount applications.
ITT CA3100F18-19PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F18-19PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.