
General purpose circular receptacle with 10 positions and 10 contacts. Features straight orientation, panel/flange mounting, and a straight body. Constructed with an aluminum body plated in cadmium and chromate, and copper/copper alloy contacts plated in silver. Offers a current rating of 22A, voltage rating of 50V, and operates within a temperature range of -55°C to 125°C. Rated IP65 for water resistance and dust tightness.
ITT CA3100F18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100F18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
