Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ITT

CA3100F20-8S

Datasheet
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT

CA3100F20-8S

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Current Rating74A
MountingPanel, Flanges, Cable
Quick Jump:

Technical Specifications

ITT CA3100F20-8S technical specifications.

General

Body Material
Aluminium
Body Plating
Cadmium
Contact Material
Copper Alloy, Copper
Contact Plating
Silver
Current Rating
74A
Gender
Receptacle
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Panel, Flanges, Cable
Number of Contacts
6
Number of Positions
6
Package Quantity
1
Packaging
Bulk
Ratings
IP65, Water Resistant, Dust Tight
Reach SVHC Compliant
No
RoHS Compliant
No
Series
MIL-DTL-5015, CA
Termination
Solder

Compliance

RoHS
Not Compliant

Datasheet

ITT CA3100F20-8S Datasheet

Download the complete datasheet for ITT CA3100F20-8S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com