ITT CA3100F28-9SWBF80F0A232-05 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F28-9SWBF80F0A232-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.