
This straight, panel-mount circular connector features 43 positions with a silver-plated copper alloy contact material and a silver contact finish. The aluminium shell is cadmium plated, offering IP65, water-resistant, and dust-tight ratings. Operating within a temperature range of -55°C to 125°C, this receptacle has a maximum current rating of 22A and a voltage rating of 50V, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100F28A51S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100F28A51S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.