
This 5-pin receptacle connector from ITT features a current rating of 245A and is constructed from aluminium with a cadmium plating. The contacts are made from copper or copper alloy with a silver plating. It is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. The connector is available in bulk packaging and can be terminated via crimp.
ITT CA3100F32-1SB01-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F32-1SB01-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.