General purpose, straight, circular receptacle connector featuring 27 positions and 27 contacts. Constructed with an aluminum body and shell, finished with cadmium and chromate plating. Contacts are copper alloy with silver plating, rated for 41A current and 50V voltage. Designed for panel mounting with flanges, operating across a temperature range of -55°C to 125°C, and offering IP65, water-resistant, and dust-tight ratings.
ITT CA3100F36-A46PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 83.34mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100F36-A46PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.