This 35-position receptacle connector is rated for 41A and operates between -55°C and 125°C. It features a body made of aluminium with a cadmium plating and copper contacts with gold plating. The connector is designed for panel mount and is rated IP67, making it waterproof and dust tight. It is available in a bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3100FA32-7PWBF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100FA32-7PWBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.