This straight, wall-mount circular connector is a 5-position receptacle with 5 silver-plated copper alloy contacts, rated for 22A and 50V. Featuring an aluminum body with cadmium plating and chromate finish, it offers a temperature range of -55°C to 125°C and IP65, water-resistant, and dust-tight ratings. The connector is designed for panel mounting with flanges and has a solder termination.
ITT CA3100R14S-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R14S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.