General purpose circular receptacle connector featuring a straight, panel mount design with flanges. This connector offers 3 positions with 3 contacts, utilizing copper and copper alloy contacts plated with silver. The aluminum body is cadmium plated for durability, with a maximum current rating of 41A and a voltage rating of 50V. Operating temperature range spans from -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings.
ITT CA3100R16-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R16-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.