This 7-pin circular connector features a wall mount design and operates between -55°C and 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 22A. The connector is designed for use in high-voltage applications and is suitable for use in a variety of environments.
ITT CA3100R16S-1PA176 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100R16S-1PA176 to view detailed technical specifications.
No datasheet is available for this part.