This 10-position receptacle connector is made from aluminium with a gold-plated mating contact and a silver-plated contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is water-resistant and dust-tight to IP65 standards, with a cadmium shell finish and a solder termination. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3100R18-1PA95 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R18-1PA95 to view detailed technical specifications.
No datasheet is available for this part.