
General purpose circular connector featuring 7 pin contacts with silver plated copper alloy construction. This straight, wall-mount receptacle offers a 50V voltage rating and a maximum current rating of 41A. Constructed with an aluminum shell and cadmium plating, it provides IP65 environmental protection, ensuring water resistance and dust tightness. Operating across a temperature range of -55°C to 125°C, this connector is designed for crimp termination.
ITT CA3100R20-15PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R20-15PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.