Circular connector, male, 4-position, straight orientation, with 4 crimp contacts. Features an aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 74A maximum current and operates between -55°C and 125°C. Designed for panel, flange, and cable mounting with IP65, water-resistant, and dust-tight ratings.
ITT CA3100R22-22PXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 41.28mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R22-22PXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.