
This 14-pin wall mount circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and can handle a maximum current of 41A. The product dimensions are 55.4mm in length, 50.8mm in depth, and 50.8mm in height.
ITT CA3100R28-2P-F80 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100R28-2P-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.