This 43-position receptacle connector features a 50V voltage rating and is constructed from aluminium with a cadmium plating. The connector is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance. It is available in bulk packaging and is suitable for use in a variety of applications.
ITT CA3100R28A51SBF80A176-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R28A51SBF80A176-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.