ITT CA3100R36-10S-F80-FO technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3100R36-10S-F80-FO to view detailed technical specifications.
No datasheet is available for this part.