Circular connector, 48-position receptacle with straight orientation. Features aluminum body, copper alloy contacts with silver plating, and a 22A current rating. Operates within a temperature range of -55°C to 125°C. Designed for panel or flange mounting with a wall mount configuration. IP65 rated for water resistance and dust tightness. Termination is solder.
ITT CA3100R36-10SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100R36-10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.