ITT CA3100R36-14SZF80 technical specifications.
| Type | Circular |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Gender | RCP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100R36-14SZF80 to view detailed technical specifications.
No datasheet is available for this part.