General purpose circular receptacle connector, size 36, featuring 27 contacts with silver plated copper alloy contacts. This straight, panel-mount connector boasts an aluminium body with a green, cadmium shell finish and chromate plating. Rated for 50V and a maximum current of 41A, it operates between -55°C and 125°C, with IP65, water-resistant, and dust-tight ratings. Termination is via crimp, and it includes flange mounting.
ITT CA3100R36-A46PF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 58.98mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100R36-A46PF80 to view detailed technical specifications.
No datasheet is available for this part.