
The CA3101A10SL-3PF42RES is a circular connector with a crimp termination, featuring a body made of aluminium with a cadmium plating. It has three male contacts made of copper or copper alloy with a silver plating. This connector is not Reach SVHC compliant and is part of the CA-Threaded series. It is designed for cable mount applications.
ITT CA3101A10SL-3PF42RES technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101A10SL-3PF42RES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.