
This circular connector features a crimp termination and is constructed from aluminium with a cadmium plating. The contacts are made from copper or copper alloy with a silver plating. It has a male gender and five contacts. This connector does not meet Reach SVHC compliance requirements.
ITT CA3101A16S-8SF80F42RES technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101A16S-8SF80F42RES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
