This 4-position receptacle connector features an aluminium body with cadmium plating, copper contacts with silver plating, and a free hanging mount. It is available in bulk packaging and meets the MIL-DTL-5015 and CA-B series specifications. The connector is not Reach SVHC compliant.
ITT CA3101E14S-2PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-2PBF42 to view detailed technical specifications.
No datasheet is available for this part.