
The ITT CA3101E14S-4SB is a 50V aluminium receptacle connector with a current rating of 22A and an operating temperature range of -55°C to 125°C. It features a copper contact with silver plating and a solder termination. The connector is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and is suitable for free hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-4SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-4SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.