
This 6-contact male circular connector is designed for high-current applications, with a current rating of 22A and a voltage rating of 50V. It features a free hanging mount and is rated for operation in temperatures ranging from -55°C to 125°C. The connector is made from aluminium with copper contacts and silver plating, and is compliant with IP65 standards for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E14S-6SF80DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-6SF80DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.