This 2-position, 2-contact circular connector features a 50V voltage rating and is constructed with an aluminium shell and cadmium finish. It is rated IP65 for water resistance and dust tightness. Operating temperatures range from -55°C to 125°C. The connector is packaged in bulk and has a crimp termination.
ITT CA3101E14S-9PK10-F187 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E14S-9PK10-F187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.