
Circular connector with 7 male pin contacts, straight orientation, and crimp termination. Features an aluminum body with cadmium plating and copper alloy contacts with silver plating. Rated for 22A current and 50V voltage, operating between -55°C and 125°C. Offers IP65, water-resistant, and dust-tight ratings, designed for free-hanging, cable mounting.
ITT CA3101E16S-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 37.69mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3101E16S-1PF80 to view detailed technical specifications.
No datasheet is available for this part.