This 5-position receptacle connector features a current rating of 22A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating and has copper or copper alloy contacts with a silver plating. The operating temperature range is -55°C to 125°C, and it is rated IP67, making it suitable for use in harsh environments. The connector is packaged in bulk and can be terminated via crimping.
ITT CA3101E16S-8PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E16S-8PB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.