This 50V 41A shielded circular connector features a 4-contact design with a free hanging mount and a maximum operating temperature of 125°C. It is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. The connector's body is made of aluminium, with copper contacts plated with silver. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3101E18-10PB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-10PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.