The ITT CA3101E18-10SB15 is a 4-contact female shielded circular connector with a current rating of 41A. It features a body made of aluminium, contacts made of copper with silver plating, and a termination type of crimp. The connector is rated for use in temperatures ranging from -55°C to 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3101E18-10SB15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-10SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.