
This 5-contact female circular connector features a body made of aluminium, with copper contacts and silver plating. It has a current rating of 41A and a voltage rating of 50V. The connector is rated for operation between -55°C and 125°C and is water resistant, dust tight, and compliant with IP65 standards. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3101E18-11SA206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-11SA206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.