
This 5-contact receptacle connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is constructed from aluminium with copper contacts and silver plating, and is rated to IP67 for waterproof and dust-tight applications. The connector is packaged in bulk and is compliant with the MIL-DTL-5015 and CA-B series standards.
ITT CA3101E18-11SB01 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3101E18-11SB01 to view detailed technical specifications.
No datasheet is available for this part.